- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Multimeters ›
- 61-775
Ideal Industries Inc
61-775
Digital Clamp-ON 750VAC 999.9VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Digital Clamp-ON 750VAC 999.9VDC
Search Keywords: 61775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:61-775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:61-775
-
Display Type:LCD
-
Continuity Test:Yes
-
Data Hold:No
-
Diode Test:No
-
Display Digits:4
Product Guides
+
Frequently Asked Questions
Is 61-775 RoHS compliant?
Yes, 61-775 is RoHS compliant.
What is the lead time for 61-775?
The standard lead time for 61-775 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$456.08
3
$449.75
5 +
$443.59
Click for Quote
Log in
to unlock special pricing