- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 45-400
45-400
Ideal Industries Inc
Cable Assembly Power Cord 1.828m 18AWG 3 POS Power to 3 POS Power M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power Cord 1.828m 18AWG 3 POS Power to 3 POS Power M-F
Search Keywords: 45400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:45-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$63.50
5
$56.66
10
$54.97
25
$52.61
50
$50.45
100
$49.11
250 +
$48.46
Click for Quote
Log in
to unlock special pricing