- Home ›
- All Products›
- 35-829
35-829
Ideal Industries Inc
Switch Snap Action SPDT Leaf Lever Solder 15A 250VAC 250VDC 3.63N Screw Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT Leaf Lever Solder 15A 250VAC 250VDC 3.63N Screw Mount
Search Keywords: 35829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:35-829
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207506000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$108.35
5
$100.27
10
$97.36
20
$92.03
50
$89.57
100 +
$88.39
Click for Quote
Log in
to unlock special pricing