- Home ›
- All Products›
- 35-828
35-828
Ideal Industries Inc
Switch Snap Action SPDT Leaf Lever Screw 20A 250VAC 250VDC 3.63N Screw Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT Leaf Lever Screw 20A 250VAC 250VDC 3.63N Screw Mount
Search Keywords: 35828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:35-828
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207506000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$95.05
5
$87.95
10
$85.41
20
$80.73
50
$78.57
100 +
$77.54
Click for Quote
Log in
to unlock special pricing