- Home ›
- All Products›
- 35-823
35-823
Ideal Industries Inc
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 0.74N Screw Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 0.74N Screw Mount
Search Keywords: 35823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:35-823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207506000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$64.15
5
$57.25
10
$55.54
25
$53.16
50
$50.97
100
$49.61
250 +
$48.96
Click for Quote
Log in
to unlock special pricing