Ideal Industries Inc Authorized Distributor

35-295

Nut Master Nutdriver For 7/16 Inch Nuts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Nut Master Nutdriver For 7/16 Inch Nuts
Search Keywords: 35295
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ideal Industries Inc
Part No: 35-295
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205400000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Individual/Set: Individual
Blade Length: 76.2 mm
Blade Material: Steel
Family: 35
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-295 RoHS compliant?
Yes, 35-295 is RoHS compliant.
What is the lead time for 35-295?
The standard lead time for 35-295 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 11/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$17.79
10
$16.97
25
$16.46
50
$15.99
100
$15.11
250
$14.71
500 +
$14.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!