- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 35-150
35-150
Ideal Industries Inc
Heavy-Duty Electrician Cabinet Tip Screwdriver, 1/4 Inch Diameter x 4 Inch Long Shank
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy-Duty Electrician Cabinet Tip Screwdriver, 1/4 Inch Diameter x 4 Inch Long Shank
Search Keywords: 35150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:35-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Product Weight:N/A
-
Family:35-150
-
Blade Length:101.6 mm
-
Drive Style:Slotted
-
Blade width:6.35 mm
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$14.02
25
$12.70
50
$12.13
100
$11.61
250
$11.14
500
$10.84
1,000 +
$10.70
Click for Quote
Log in
to unlock special pricing