- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 34-015
34-015
Ideal Industries Inc
Fuse Puller, 0 to 30 A/250 V, 1/4 in. to1/2 in. diameter fuses, 5 in., Nylon | Ideal Industries 34-015
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Puller, 0 to 30 A/250 V, 1/4 in. to1/2 in. diameter fuses, 5 in., Nylon | Ideal Industries 34-015
Search Keywords: 34015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:34-015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203205000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$19.11
10
$18.23
25
$17.69
50
$17.17
100
$16.23
250
$15.80
500 +
$15.59
Click for Quote
Log in
to unlock special pricing