- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 30-682F
30-682F
Ideal Industries Inc
PowerPlug Luminaire Disconnect - Model 182 - 600V - 18AWG Solid - 2 Wire Female - Orange.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PowerPlug Luminaire Disconnect - Model 182 - 600V - 18AWG Solid - 2 Wire Female - Orange.
Search Keywords: 30682F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:30-682F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,652
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
625
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.738
100
$0.736
250
$0.734
625
$0.732
1,250
$0.549
1,875
$0.512
2,500 +
$0.502
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT