- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 30-412
30-412
Ideal Industries Inc
Terminal 4-18AWG Steel 20.2mm Zinc Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal 4-18AWG Steel 20.2mm Zinc Box
Search Keywords: 30412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:30-412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal3852
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:4-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$0.767
250
$0.643
1,000
$0.595
2,500
$0.562
5,000
$0.546
7,500
$0.532
10,000
$0.530
15,000 +
$0.525
Click for Quote
Log in
to unlock special pricing