- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 30-382J
30-382J
Ideal Industries Inc
Disconnect - PowerPlug ®Luminaire - Model 102 - 2 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnect - PowerPlug ®Luminaire - Model 102 - 2 Pole
Search Keywords: 30382J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:30-382J
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2
-
Termination Method:Crimp
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:6 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Pieces
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 75
Stock lot only:
6 Pieces
Minimum Order Quantity:
75 Pieces
Order Increment:
75 Pieces
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$1.595
75
$1.450
150
$1.420
300
$1.390
525
$1.370
1,050
$1.330
2,550
$1.320
5,025
$1.300
7,500 +
$1.290
Click for Quote
Log in
to unlock special pricing