- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 30-3627
Ideal Industries Inc
30-3627
Wire Connector 16-22AWG Black Wire-Nut® Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:30-3627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire Connector
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16-22 AWG
-
Color:Black
-
Operating Temperature:150(Max) °C
-
This product is discontinued, but still in stock.