- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 30-3289
30-3289
Ideal Industries Inc
Ground Strap - Ring Tongue Terminal to 2x Fork / Spade Tongue Terminal - Free End - 8" (203.2 mm).
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground Strap - Ring Tongue Terminal to 2x Fork / Spade Tongue Terminal - Free End - 8" (203.2 mm).
Search Keywords: 303289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:30-3289
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$3.11
50
$2.78
100
$2.77
300
$2.68
500
$2.60
1,000
$2.59
2,500
$2.54
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing