- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 30-172
30-172
Ideal Industries Inc
Wire Joint 14-22AWG Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire Joint 14-22AWG Carton
Search Keywords: 30172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:30-172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Joint
-
Gender:N/A
-
Wire Size:14-22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Can Ship immediately
Buy all 111 in-stock or the regular minimum order quantity of 1000
Stock lot only:
111
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$0.1020
1,000
$0.0927
3,000
$0.0898
5,000
$0.0879
8,000
$0.0872
25,000
$0.0855
50,000
$0.0839
100,000
$0.0837
150,000 +
$0.0834
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT