- Home ›
- All Products›
- 30-1033
30-1033
Ideal Industries Inc
Closed End Splice - 3 Port - 12 AWG (4 mm²) - Orange.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Closed End Splice - 3 Port - 12 AWG (4 mm²) - Orange.
Search Keywords: 301033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:30-1033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1683
3,000
$0.1610
5,000
$0.1587
8,000
$0.1565
25,000
$0.1462
50,000
$0.1458
100,000 +
$0.1443
Click for Quote
Log in
to unlock special pricing