help desk software
Image is representational - see mfr. specs

Conn Power 2 POS ST 2 Terminal 1 Port Carton

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power 2 POS ST 2 Terminal 1 Port Carton
Search Keywords: 30102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ideal Industries Inc
  • Part No:
    30-102
  • Unit of Measure:
    Per Piece
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    N/A
  • Number of Contacts:
    2
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    6 A
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Pieces
2 Weeks can ship 12/4/25
Backorder
Price (USD)
Qty
Unit Price
250
$1.93
500
$1.45
750
$1.35
1,000 +
$1.33
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments