help desk software
Image is representational - see mfr. specs

Wire Connector, 6-Port, Push-In, 20 - 12 AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Wire Connector, 6-Port, Push-In, 20 - 12 AWG
Search Keywords: 30088J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ideal Industries Inc
  • Part No:
    30-088J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8546900000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Mounting:
    N/A
  • Body Orientation:
    N/A
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Number of Contacts:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately You may purchase in-stock quantity up to 41
Minimum Order:
50
Available in less than min:
41
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5090
50
$0.4628
600
$0.3808
1,200
$0.3649
3,000
$0.3457
5,400
$0.3370
7,800
$0.3319
10,200
$0.3269
15,000 +
$0.3220
Click for Quote
Log in to unlock special pricing