- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 30-082
30-082
Ideal Industries Inc
Conn Housing PL 2 POS Crimp ST Cable Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 2 POS Crimp ST Cable Mount Box
Search Keywords: 30082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:30-082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:3 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$1.014
300
$0.997
500
$0.974
1,000
$0.954
2,500
$0.934
5,000
$0.923
7,500
$0.917
10,000 +
$0.915
Click for Quote
Log in
to unlock special pricing