- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 30-076
30-076
Ideal Industries Inc
Wire Connector 12-18AWG Red Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire Connector 12-18AWG Red Box
Search Keywords: 30076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:30-076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Connector
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:12-18 AWG
-
Color:Red
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Ships today, if you order in
Buy all 415 in-stock or the regular minimum order quantity of 1000
On Order:
2,000
can ship 5/15/26
Stock lot only:
415
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$0.2740
1,000
$0.2491
3,000
$0.2383
5,000
$0.2316
8,000
$0.2252
10,000
$0.2247
25,000
$0.2164
50,000 +
$0.2158
Click for Quote
Log in
to unlock special pricing