- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- SR80X14VNS
ICC/Intervox
SR80X14VNS
Speakers Rare Earth 590+20%Hz 1.5W 86±3dBA 8±15%Ohm Oval Solder Lug
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ICC/Intervox
-
Part No:SR80X14VNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Family:SR80X14VNS
-
Cone Material:Paper
-
Frequency Range:590 to 20000 Hz
-
Dimension:35 x 20 x 5.3 mm