- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- S350SA
S350SA
ICC/Intervox
92mm - 8 Ohm - Square Frame
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
92mm - 8 Ohm - Square Frame
Search Keywords: S350SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ICC/Intervox
-
Part No:S350SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$6.10
25
$5.83
50
$5.71
120
$5.56
360
$5.38
600
$5.29
1,080 +
$4.46
Click for Quote
Log in
to unlock special pricing