- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- S150SLA-R5W
ICC/Intervox
S150SLA-R5W
The S150SLA-R5W is a micro-miniature, low-profile square speaker for compact audio applications.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ICC/Intervox
-
Part No:S150SLA-R5W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Family:S150SLA-R5W
-
Frequency Range:550 to 10000 Hz
-
Cone Material:Mylar
-
Dimension:40 x 40 x 4.8 mm