- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- S150RA
ICC/Intervox
S150RA
Speakers Alnico 500±20%Hz 0.2W 75±3dBA 8±15%Ohm Round Solder Lug
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Speakers Alnico 500±20%Hz 0.2W 75±3dBA 8±15%Ohm Round Solder Lug
Search Keywords: S150RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ICC/Intervox
-
Part No:S150RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:16.6 x 38 mm
-
Cone Material:Paper
-
Frequency Range:500 to 5200 Hz
Product Guides
+
Frequently Asked Questions
Is S150RA RoHS compliant?
Yes, S150RA is RoHS compliant.
What is the lead time for S150RA?
The standard lead time for S150RA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$7.34
50
$5.13
100
$4.80
300
$4.55
500
$4.18
1,000
$4.00
2,500
$3.99
5,000 +
$3.98
Click for Quote
Log in
to unlock special pricing