- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- BST1811P-06-ROHS
ICC/Intervox
BST1811P-06-ROHS
Electro Acoustic Transducer 6V 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electro Acoustic Transducer 6V 2-Pin
Search Keywords: BST1811P06ROHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ICC/Intervox
-
Part No:BST1811P-06-ROHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Minimum Operating Supply Voltage:3 V
-
Maximum Operating Supply Voltage:10 V
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
Is BST1811P-06-ROHS RoHS compliant?
Yes, BST1811P-06-ROHS is RoHS compliant.
What is the lead time for BST1811P-06-ROHS?
The standard lead time for BST1811P-06-ROHS is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
100
$0.934
300
$0.919
500
$0.898
1,000
$0.879
2,500
$0.861
5,000
$0.850
7,500
$0.845
10,000 +
$0.843
Click for Quote
Log in
to unlock special pricing