- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- BST1811P-06
BST1811P-06
ICC/Intervox
Electro Acoustic Transducer 6V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electro Acoustic Transducer 6V 2-Pin
Search Keywords: BST1811P06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ICC/Intervox
-
Part No:BST1811P-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Minimum Operating Supply Voltage:3 V
-
Maximum Operating Supply Voltage:10 V
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$1.353
25
$1.230
100
$1.120
250
$1.100
500
$1.080
1,000
$1.050
3,000
$1.020
5,000
$1.010
8,000 +
$1.000
Click for Quote
Log in
to unlock special pricing