- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- BS2620PH-06-C
BS2620PH-06-C
ICC/Intervox
4 Pin Low Current Trigger Model - 12 VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
4 Pin Low Current Trigger Model - 12 VDC
Search Keywords: BS2620PH06C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ICC/Intervox
-
Part No:BS2620PH-06-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
30
$4.23
60
$4.09
120
$3.91
270
$3.80
510
$3.59
1,020
$3.49
2,520
$3.40
5,010 +
$3.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments