- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- BRT1615P-12-C
ICC/Intervox
BRT1615P-12-C
Electro Acoustic Transducer 12V 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ICC/Intervox
-
Part No:BRT1615P-12-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:CN
-
Supplier's Standard Package:
50 -
Minimum Operating Supply Voltage:8 V
-
Maximum Operating Supply Voltage:16 V
-
Mounting:Through Hole