- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- BRT1615P-12
BRT1615P-12
ICC/Intervox
Electro Acoustic Transducer 12V 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Electro Acoustic Transducer 12V 2-Pin
Search Keywords: BRT1615P12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ICC/Intervox
-
Part No:BRT1615P-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Minimum Operating Supply Voltage:6 V
-
Maximum Operating Supply Voltage:18 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$1.030
250
$0.983
500
$0.962
1,000
$0.942
2,500
$0.915
5,000
$0.894
7,500
$0.882
10,000 +
$0.874
Click for Quote
Log in
to unlock special pricing