- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- BRP4549S-110-CP
BRP4549S-110-CP
ICC/Intervox
Audio Buzzer Piezo 30VAC 120VAC 10mA 110VAC 80dB 2400Hz to 3400Hz Panel Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Audio Buzzer Piezo 30VAC 120VAC 10mA 110VAC 80dB 2400Hz to 3400Hz Panel Mount Screw
Search Keywords: BRP4549S110CP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ICC/Intervox
-
Part No:BRP4549S-110-CP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Minimum Operating Supply Voltage:30 VAC
-
Maximum Operating Supply Voltage:120 VAC
-
Product Diameter:43.5 mm
-
Termination Method:Screw
-
Minimum Sound Pressure:80 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$12.68
40
$12.23
80
$11.68
120
$11.16
280
$11.11
520
$11.05
1,000 +
$10.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT