Image is representational - see manufacturer specifications

ICC/Intervox Authorized Distributor

BRP4535S-24-CD

Audio Piezo 4VDC 28VDC 20mA/30mA 24VDC 80dB/85dB 2400Hz to 3400Hz Panel Mount Screw

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Audio Piezo 4VDC 28VDC 20mA/30mA 24VDC 80dB/85dB 2400Hz to 3400Hz Panel Mount Screw
Search Keywords: BRP4535S24CD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ICC/Intervox
  • Part No:
    BRP4535S-24-CD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    9A991(d)
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    40
  • Minimum Operating Supply Voltage:
    4 VDC
  • Maximum Operating Supply Voltage:
    28 VDC
  • Product Diameter:
    43.5 mm
  • Termination Method:
    Screw
  • Minimum Sound Pressure:
    80/85 dBA
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BRP4535S-24-CD RoHS compliant?
Yes, BRP4535S-24-CD is RoHS compliant.
What is the lead time for BRP4535S-24-CD?
The standard lead time for BRP4535S-24-CD is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 629
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
16 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$12.86
80
$12.31
120
$11.82
280
$11.79
520
$11.77
1,000
$11.74
2,520
$11.71
5,000 +
$11.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!