Image is representational - see manufacturer specifications

ICC/Intervox Authorized Distributor

BRP4016L-12-CP

Audio Sounder Piezo 3VDC 24VDC 18mA 12VDC 100dB Flange Mount Wire Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Audio Sounder Piezo 3VDC 24VDC 18mA 12VDC 100dB Flange Mount Wire Lead
Search Keywords: BRP4016L12CP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ICC/Intervox
Part No: BRP4016L-12-CP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531909001
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Minimum Operating Supply Voltage: 3 VDC
Maximum Operating Supply Voltage: 24 VDC
Product Diameter: N/R
Termination Method: Wire Lead
Minimum Sound Pressure: 100 dBA
Mounting: Flange Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BRP4016L-12-CP RoHS compliant?
Yes, BRP4016L-12-CP is RoHS compliant.
What is the lead time for BRP4016L-12-CP?
The standard lead time for BRP4016L-12-CP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
36
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$10.28
72
$9.82
108
$9.39
252
$9.36
504
$9.34
1,008
$9.32
2,520
$9.29
5,004 +
$9.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!