Image is representational - see manufacturer specifications

ICC/Intervox Authorized Distributor

BRP3922L-12-CT3

Audio Buzzer Piezo 6VDC 15VDC 95mA 12VDC 107dB 2300Hz to 3300Hz Flange Mount Wire Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Audio Buzzer Piezo 6VDC 15VDC 95mA 12VDC 107dB 2300Hz to 3300Hz Flange Mount Wire Lead
Search Keywords: BRP3922L12CT3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ICC/Intervox
Part No: BRP3922L-12-CT3
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Minimum Operating Supply Voltage: 6 VDC
Maximum Operating Supply Voltage: 15 VDC
Product Diameter: N/R
Termination Method: Wire Lead
Minimum Sound Pressure: 107 dBA
Mounting: Flange Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BRP3922L-12-CT3 RoHS compliant?
Yes, BRP3922L-12-CT3 is RoHS compliant.
What is the lead time for BRP3922L-12-CT3?
The standard lead time for BRP3922L-12-CT3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.61
36
$8.18
72
$8.00
108
$7.88
252
$7.67
504
$7.57
1,008 +
$7.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!