Image is representational - see manufacturer specifications

ICC/Intervox Authorized Distributor

BRP3018P-12-C

Audio Piezo 3VDC 15VDC 10mA 12VDC 90dB 1500Hz to 2500Hz Through Hole Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Piezo 3VDC 15VDC 10mA 12VDC 90dB 1500Hz to 2500Hz Through Hole Pin
Search Keywords: BRP3018P12C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ICC/Intervox
Part No: BRP3018P-12-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531909001
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Minimum Operating Supply Voltage: 3 VDC
Maximum Operating Supply Voltage: 15 VDC
Product Diameter: 30 mm
Termination Method: Pin
Minimum Sound Pressure: 90 dBA
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BRP3018P-12-C RoHS compliant?
Yes, BRP3018P-12-C is RoHS compliant.
What is the lead time for BRP3018P-12-C?
The standard lead time for BRP3018P-12-C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,278
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.68
100
$2.67
250
$2.58
500
$2.51
1,000
$2.50
2,500
$2.45
5,000
$2.44
7,500 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!