- Home ›
- All Products›
- TL-8A-11N-11SMA-02000-51
TL-8A-11N-11SMA-02000-51
HUBER+SUHNER
Microwave Test Assemblies - N (male) - SMA (male) - 50 Ohm - 8 GHz - 2000mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - N (male) - SMA (male) - 50 Ohm - 8 GHz - 2000mm
Search Keywords: TL8A11N11SMA0200051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:TL-8A-11N-11SMA-02000-51
-
Alias/AKA:85014644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$342.93
3
$220.49
5
$181.18
10
$164.41
20 +
$164.00
Click for Quote
Log in
to unlock special pricing