- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- TL-8A-11N-11SMA-01000-51
HUBER+SUHNER
TL-8A-11N-11SMA-01000-51
Microwave Test Assemblies - N (male) - SMA (male) - 50 Ohm - 8 GHz - 1000mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - N (male) - SMA (male) - 50 Ohm - 8 GHz - 1000mm
Search Keywords: TL8A11N11SMA0100051
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | TL-8A-11N-11SMA-01000-51 |
| Alias/AKA: | 85014642 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is TL-8A-11N-11SMA-01000-51 RoHS compliant?
Yes, TL-8A-11N-11SMA-01000-51 is RoHS compliant.
What is the lead time for TL-8A-11N-11SMA-01000-51?
The standard lead time for TL-8A-11N-11SMA-01000-51 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$325.66
3
$209.41
5
$172.07
10
$156.14
20 +
$155.75
Click for Quote
Log in
to unlock special pricing