- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- TL-8A-11N-11N-00600-51
HUBER+SUHNER
TL-8A-11N-11N-00600-51
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 8 GHz - 600mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 8 GHz - 600mm
Search Keywords: TL8A11N11N0060051
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | TL-8A-11N-11N-00600-51 |
| Alias/AKA: | 84236770 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85442000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is TL-8A-11N-11N-00600-51 RoHS compliant?
Yes, TL-8A-11N-11N-00600-51 is RoHS compliant.
What is the lead time for TL-8A-11N-11N-00600-51?
The standard lead time for TL-8A-11N-11N-00600-51 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$306.20
3
$196.87
5
$161.79
10
$146.81
20 +
$146.44
Click for Quote
Log in
to unlock special pricing