- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SX_04172_B-60
HUBER+SUHNER
SX_04172_B-60
Low-loss - 50 Ohm - 8 GHz - 105°C - ø5.5 mm - RADOX® jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Low-loss - 50 Ohm - 8 GHz - 105°C - ø5.5 mm - RADOX® jacket
Search Keywords: SX04172B60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SX_04172_B-60
-
Alias/AKA:84026748
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SX_04172_B-60 RoHS compliant?
Yes, SX_04172_B-60 is RoHS compliant.
What is the lead time for SX_04172_B-60?
The standard lead time for SX_04172_B-60 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$11.64
50
$8.73
75
$8.15
100 +
$7.98
Click for Quote
Log in
to unlock special pricing