- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SUCOFORM_86_PE
HUBER+SUHNER
SUCOFORM_86_PE
Hand formable (RG403) 50Ohm - 40GHz - 85°C - ø3.2 mm - PE jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hand formable (RG403) 50Ohm - 40GHz - 85°C - ø3.2 mm - PE jacket
Search Keywords: SUCOFORM86PE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | SUCOFORM_86_PE |
| Alias/AKA: | 22511631 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SUCOFORM_86_PE RoHS compliant?
Yes, SUCOFORM_86_PE is RoHS compliant.
What is the lead time for SUCOFORM_86_PE?
The standard lead time for SUCOFORM_86_PE is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
4 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
25
$13.76
50
$10.32
75
$9.63
100 +
$9.44
Click for Quote
Log in
to unlock special pricing