- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SUCOFORM_47_CU_LSFH
HUBER+SUHNER
SUCOFORM_47_CU_LSFH
Hand formable - 50 Ohm - 40 GHz - 85°C - ø1.7 mm - LSFH jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hand formable - 50 Ohm - 40 GHz - 85°C - ø1.7 mm - LSFH jacket
Search Keywords: SUCOFORM47CULSFH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SUCOFORM_47_CU_LSFH
-
Alias/AKA:23035506
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is SUCOFORM_47_CU_LSFH RoHS compliant?
Yes, SUCOFORM_47_CU_LSFH is RoHS compliant.
What is the lead time for SUCOFORM_47_CU_LSFH?
The standard lead time for SUCOFORM_47_CU_LSFH is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
4 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$39.93
50
$24.57
75
$19.45
100 +
$19.06
Click for Quote
Log in
to unlock special pricing