- Home ›
- All Products›
- SUCOFORM_250-01
HUBER+SUHNER
SUCOFORM_250-01
Hand formable (RG401) 50Ohm - 18GHz - 165°C - ø6.3mm - no jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hand formable (RG401) 50Ohm - 18GHz - 165°C - ø6.3mm - no jacket
Search Keywords: SUCOFORM25001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SUCOFORM_250-01
-
Alias/AKA:84007938
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SUCOFORM_250-01 RoHS compliant?
Yes, SUCOFORM_250-01 is RoHS compliant.
What is the lead time for SUCOFORM_250-01?
The standard lead time for SUCOFORM_250-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
4 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$41.27
50
$25.40
75
$20.11
100 +
$19.70
Click for Quote
Log in
to unlock special pricing