- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SUCOFORM_141_CU_FEP
HUBER+SUHNER
SUCOFORM_141_CU_FEP
Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø4.1mm FEP jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø4.1mm FEP jacket
Search Keywords: SUCOFORM141CUFEP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SUCOFORM_141_CU_FEP
-
Alias/AKA:22512256
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SUCOFORM_141_CU_FEP RoHS compliant?
Yes, SUCOFORM_141_CU_FEP is RoHS compliant.
What is the lead time for SUCOFORM_141_CU_FEP?
The standard lead time for SUCOFORM_141_CU_FEP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100 Meters
Can Ship immediately
MOQ for In Stock Qty:
5 Meters
MOQ for out of Stock Qty:
25 Meters
4 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$20.33
10
$19.39
25
$17.90
50
$16.81
75
$16.73
100 +
$14.01
Click for Quote
Log in
to unlock special pricing