- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SUCOFORM_141_CU_CMP
HUBER+SUHNER
SUCOFORM_141_CU_CMP
Hand formable (RG402) 50Ohm - 6GHz - 165°C - ø4.1mm - FEP jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hand formable (RG402) 50Ohm - 6GHz - 165°C - ø4.1mm - FEP jacket
Search Keywords: SUCOFORM141CUCMP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SUCOFORM_141_CU_CMP
-
Alias/AKA:85031886
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SUCOFORM_141_CU_CMP RoHS compliant?
Yes, SUCOFORM_141_CU_CMP is RoHS compliant.
What is the lead time for SUCOFORM_141_CU_CMP?
The standard lead time for SUCOFORM_141_CU_CMP is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$17.95
50
$13.46
75
$12.56
100 +
$12.31
Click for Quote
Log in
to unlock special pricing