- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SUCOFORM_141_CT
HUBER+SUHNER
SUCOFORM_141_CT
Hand formable (RG402) 50Ohm - 30GHz - 200°C - ø3.58mm no jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hand formable (RG402) 50Ohm - 30GHz - 200°C - ø3.58mm no jacket
Search Keywords: SUCOFORM141CT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | SUCOFORM_141_CT |
| Alias/AKA: | 85063282 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SUCOFORM_141_CT RoHS compliant?
Yes, SUCOFORM_141_CT is RoHS compliant.
What is the lead time for SUCOFORM_141_CT?
The standard lead time for SUCOFORM_141_CT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$109.44
50
$57.94
75
$40.77
100 +
$39.96
Click for Quote
Log in
to unlock special pricing