- Home ›
- All Products›
- ST18/SMAM/SMAM/60IN
ST18/SMAM/SMAM/60IN
HUBER+SUHNER
Microwave Test Assemblies - SMA (male) - SMA (male) - 50 Ohm - 18 GHz - 60in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - SMA (male) - SMA (male) - 50 Ohm - 18 GHz - 60in
Search Keywords: ST18SMAMSMAM60IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ST18/SMAM/SMAM/60IN
-
Alias/AKA:84013048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$187.37
5
$172.40
10
$158.06
20
$156.83
50
$143.84
100 +
$143.11
Click for Quote
Log in
to unlock special pricing