- Home ›
- All Products›
- ST18/SMAM/SMAM/36IN
ST18/SMAM/SMAM/36IN
HUBER+SUHNER
The ST18/SMAM/SMAM/36IN is a 36-inch, 50 Ohm microwave test cable assembly terminated with dual SMA male connectors, designed ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ST18/SMAM/SMAM/36IN is a 36-inch, 50 Ohm microwave test cable assembly terminated with dual SMA male connectors, designed for applications up to 18 GHz.
Search Keywords: ST18SMAMSMAM36IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ST18/SMAM/SMAM/36IN
-
Alias/AKA:84002061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
4 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$179.23
5
$176.29
10
$149.14
20
$144.48
50
$133.48
100 +
$133.14
Click for Quote
Log in
to unlock special pricing