- Home ›
- All Products›
- ST18/SMAM/SMAM/12IN
ST18/SMAM/SMAM/12IN
HUBER+SUHNER
Microwave Test Assemblies - SMA (male) - SMA (male) - 50 Ohm - 18 GHz - 12in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - SMA (male) - SMA (male) - 50 Ohm - 18 GHz - 12in
Search Keywords: ST18SMAMSMAM12IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ST18/SMAM/SMAM/12IN
-
Alias/AKA:84006937
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 7/31/26
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$171.20
5
$155.78
10
$141.84
20
$141.48
50
$127.83
100 +
$126.14
Click for Quote
Log in
to unlock special pricing