- Home ›
- All Products›
- ST18/SMAM/NM/48IN
ST18/SMAM/NM/48IN
HUBER+SUHNER
Microwave Test Assemblies - SMA (male) - N (male) - 50 Ohm - 18 GHz - 48in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - SMA (male) - N (male) - 50 Ohm - 18 GHz - 48in
Search Keywords: ST18SMAMNM48IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ST18/SMAM/NM/48IN
-
Alias/AKA:84004006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$259.41
3
$242.11
5
$236.07
10
$214.90
20 +
$209.17
Click for Quote
Log in
to unlock special pricing