- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- ST18/NM/NM/72IN
HUBER+SUHNER
ST18/NM/NM/72IN
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 18 GHz - 72in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 18 GHz - 72in
Search Keywords: ST18NMNM72IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ST18/NM/NM/72IN
-
Alias/AKA:84004070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is ST18/NM/NM/72IN RoHS compliant?
Yes, ST18/NM/NM/72IN is RoHS compliant.
What is the lead time for ST18/NM/NM/72IN?
The standard lead time for ST18/NM/NM/72IN is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$345.39
3
$323.56
5
$311.86
10
$283.71
20 +
$278.99
Click for Quote
Log in
to unlock special pricing