- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- ST18/NM/NM/36IN
HUBER+SUHNER
ST18/NM/NM/36IN
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 18 GHz - 36in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 18 GHz - 36in
Search Keywords: ST18NMNM36IN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | ST18/NM/NM/36IN |
| Alias/AKA: | 84002060 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is ST18/NM/NM/36IN RoHS compliant?
Yes, ST18/NM/NM/36IN is RoHS compliant.
What is the lead time for ST18/NM/NM/36IN?
The standard lead time for ST18/NM/NM/36IN is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$301.51
3
$281.40
5
$274.36
10
$249.78
20 +
$243.12
Click for Quote
Log in
to unlock special pricing