- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- ST18/NM/NM/24
HUBER+SUHNER
ST18/NM/NM/24
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 18 GHz - 24in
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microwave Test Assemblies - N (male) - N (male) - 50 Ohm - 18 GHz - 24in
Search Keywords: ST18NMNM24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ST18/NM/NM/24
-
Alias/AKA:84007023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is ST18/NM/NM/24 RoHS compliant?
Yes, ST18/NM/NM/24 is RoHS compliant.
What is the lead time for ST18/NM/NM/24?
The standard lead time for ST18/NM/NM/24 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
13
$437.54
25
$240.16
38
$162.99
50 +
$159.73
Click for Quote
Log in
to unlock special pricing